The NTP5404NRG is an N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a drain to source breakdown voltage of 40V and a continuous drain current of 167A. The device has a drain to source resistance of 4.5mR and a maximum power dissipation of 254W. It is packaged in a TO-220-3 package and is lead free and RoHS compliant.
Onsemi NTP5404NRG technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 167A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 4.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 85ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 254W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 167W |
| Rds On Max | 4.5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 85ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTP5404NRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
