
The NTP5411NG is a TO-220AB flange mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 166W and a maximum drain to source breakdown voltage of 60V. The device features a continuous drain current of 80A and a drain to source resistance of 8.4R. It is lead free and RoHS compliant.
Onsemi NTP5411NG technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 8.4R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 113ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 166W |
| Mount | Through Hole |
| Nominal Vgs | 3.2V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 166W |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 116ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTP5411NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
