
The NTP5412NG is a TO-220AB flange mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 125W and a continuous drain current of 60A. The device is RoHS compliant and lead free, packaged in a rail/Tube with 50 units per package. It features a drain to source breakdown voltage of 60V, a drain to source resistance of 11.1R, and a gate to source voltage of 20V.
Onsemi NTP5412NG technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 11.1R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 89ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.22nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Rds On Max | 14mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 41ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTP5412NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
