
The NTP5426NG is a high-power N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 120A and a drain to source breakdown voltage of 60V. The device features a low drain to source resistance of 4.9Ω and a maximum power dissipation of 215W. It is packaged in a TO-220AB flange mount package and is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi NTP5426NG technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 4.9R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 95ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 215W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 215W |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 105ns |
| RoHS | Compliant |
No datasheet is available for this part.