The NTP5860NLG is a single N-channel MOSFET with a drain to source breakdown voltage of 60V and a continuous drain current of 220A. It has a drain to source resistance of 3mR and a maximum power dissipation of 283W. The device is packaged in a TO-220-3 case and is lead free and RoHS compliant. It operates over a temperature range of -55°C to 175°C.
Sign in to ask questions about the Onsemi NTP5860NLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTP5860NLG technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 220A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 3mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 144ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 10.76nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 283W |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 283W |
| Radiation Hardening | No |
| Rds On Max | 3mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 98ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTP5860NLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.