
The NTP5863NG is a single N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 150W and a drain to source breakdown voltage of 60V. The device is packaged in a TO-220-3 case and is lead free and RoHS compliant. The MOSFET has an input capacitance of 3.2nF and a drain to source resistance of 7.8mR. It can handle a continuous drain current of 97A and has a fall time of 9ns and turn-off delay time of 25ns.
Sign in to ask questions about the Onsemi NTP5863NG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTP5863NG technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 97A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 7.8mR |
| Element Configuration | Single |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 7.8mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTP5863NG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.