
N-channel enhancement mode power MOSFET featuring 100V drain-source voltage and 42A continuous drain current. This single-element transistor offers a low 28mOhm drain-source on-resistance at 10V gate-source voltage. Housed in a TO-220AB package with 3 through-hole pins and a tab, it supports a maximum power dissipation of 136W and operates from -55°C to 175°C.
Sign in to ask questions about the Onsemi NTP6413ANG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTP6413ANG technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.53(Max) |
| Package Width (mm) | 4.83(Max) |
| Package Height (mm) | 9.28(Max) |
| Seated Plane Height (mm) | 19.68(Max) |
| Pin Pitch (mm) | 2.66(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 42A |
| Maximum Drain Source Resistance | 28@10VmOhm |
| Typical Gate Charge @ Vgs | 51@10VnC |
| Typical Gate Charge @ 10V | 51nC |
| Typical Input Capacitance @ Vds | 1800@25VpF |
| Maximum Power Dissipation | 136000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NTP6413ANG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.