Sign in to ask questions about the Onsemi NTP6448ANG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTP6448ANG technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 4.5nF |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 13mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTP6448ANG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
