
The NTP75N03L09 is a TO-220AB flange mount transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 125W and a continuous drain current of 75A. The device is rated for a DC voltage of 30V and has a drain to source breakdown voltage of 30V. It features a drain to source resistance of 8mΩ and a gate to source voltage of 20V. The NTP75N03L09 is available in a package quantity of 50 and is packaged in a rail/Tube format.
Onsemi NTP75N03L09 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 105ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.635nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Rds On Max | 8mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 65ns |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTP75N03L09 to view detailed technical specifications.
No datasheet is available for this part.