Sign in to ask questions about the Onsemi NTQD6968N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTQD6968N technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 6.2A |
| Current Rating | 7A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 17mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 25ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 630pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.39W |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.81W |
| Rds On Max | 22mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 60ns |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTQD6968N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
