
Power MOSFET 20V 7A 22 mOhm Dual N-Channel TSSOP8, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 4000-REEL
Onsemi NTQD6968NR2G technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 6.2A |
| Current Rating | 7A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 17mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 25ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 630pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.39W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.81W |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.
