
The NTQD6968R2 is a 2 N-Channel MOSFET with a maximum drain to source voltage of 20V and a continuous drain current rating of 6.6A. It has a maximum power dissipation of 940mW and an on-resistance of 22mR. The device is packaged in a TSSOP-8 package and is designed for surface mount applications. The NTQD6968R2 is not RoHS compliant. Operating temperature range is not specified.
Sign in to ask questions about the Onsemi NTQD6968R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTQD6968R2 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 6.6A |
| Current Rating | 6.6A |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Input Capacitance | 900pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 940mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 22mR |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTQD6968R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
