The NTR1P02LT1H is a surface mount junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 1.3A and a gate to source voltage of 12V. The device is packaged in a SOT-23 case and is RoHS compliant. The NTR1P02LT1H has a fall time of 20ns and a turn-off delay time of 18ns, as well as a turn-on delay time of 7ns.
Onsemi NTR1P02LT1H technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1.3A |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTR1P02LT1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.