Single P−Channel Power MOSFET, -20V, -2.7A, 77mΩ, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTR3A085PZT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.