
Single P-Channel Power MOSFET featuring a -20V Drain-to-Source Voltage (Vdss) and a continuous drain current (ID) of 3A. This component offers a low Drain to Source Resistance (Rds On Max) of 38mR. It is housed in a compact SOT-23-3 package, ideal for space-constrained applications. The device operates within a temperature range of -55°C to 150°C and boasts RoHS and Halogen Free compliance. Key switching characteristics include a 100ns turn-on delay and a 552ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTR3A30PZT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTR3A30PZT1G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Resistance | 38mR |
| Drain to Source Voltage (Vdss) | -20V |
| Element Configuration | Single |
| Fall Time | 552ns |
| Gate to Source Voltage (Vgs) | 8V |
| Halogen Free | Halogen Free |
| Height | 1.11mm |
| Input Capacitance | 1.651nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480mW |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 38mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -650mV |
| Turn-Off Delay Time | 1043ns |
| Turn-On Delay Time | 100ns |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTR3A30PZT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
