
Single N-Channel JFET, SOT-23 package, featuring 30V Drain to Source Breakdown Voltage and 500mA Continuous Drain Current. Offers a low Drain-Source On Resistance of 1.5 Ohms. Operating temperature range from -55°C to 150°C, with a maximum power dissipation of 830mW. Includes 16.7ns turn-on delay and 65.1ns turn-off delay.
Onsemi NTR4003NT3G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 1R |
| Element Configuration | Single |
| Fall Time | 47.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.01mm |
| Input Capacitance | 21pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830mW |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 690mW |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 800mV |
| Turn-Off Delay Time | 65.1ns |
| Turn-On Delay Time | 16.7ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTR4003NT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
