
Single P-Channel Trench Power MOSFET featuring a -20V Drain to Source Voltage (Vdss) and a continuous drain current (ID) of 3.2A. This device offers a low Drain-source On Resistance (Rds On) of 85mΩ at a Gate to Source Voltage (Vgs) of 8V. The SOT-23-3 package houses a single element configuration with a maximum power dissipation of 730mW. Operating across a wide temperature range from -55°C to 150°C, this RoHS compliant component is supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi NTR4101PT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTR4101PT1G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 3.2A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 112mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 70MR |
| Element Configuration | Single |
| Fall Time | 12.6ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.94mm |
| Input Capacitance | 675pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 730mW |
| Nominal Vgs | -720mV |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 730mW |
| Radiation Hardening | No |
| Rds On Max | 85mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -720mV |
| Turn-Off Delay Time | 30.2ns |
| Turn-On Delay Time | 7.5ns |
| DC Rated Voltage | -20V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTR4101PT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
