
The NTR4101PT1H is a single junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 420mW and a maximum drain to source voltage of 20V. The device is packaged in a halogen-free and RoHS compliant SOT-23-3 package, available on tape and reel. The transistor has an input capacitance of 675pF and a maximum Rds on of 85mR.
Sign in to ask questions about the Onsemi NTR4101PT1H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTR4101PT1H technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Input Capacitance | 675pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 420mW |
| Packaging | Tape and Reel |
| Rds On Max | 85mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTR4101PT1H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
