The NTR4170NT3G is a single junction field-effect transistor with a maximum operating temperature of -55°C to 150°C. It features a maximum power dissipation of 480mW and a maximum drain to source voltage of 30V. The device is packaged in a lead-free SOT-23-3 package and is RoHS compliant. The transistor has an input capacitance of 432pF and a maximum Rds on of 55mΩ.
Onsemi NTR4170NT3G technical specifications.
| Package/Case | SOT-23-3 |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Input Capacitance | 432pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Rds On Max | 55mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTR4170NT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
