
The NTR4171PT3G is a single junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2.2A and a drain to source voltage of 30V. The device is packaged in a lead-free SOT-23-3 package and is RoHS compliant. It has an input capacitance of 720pF and a maximum power dissipation of 480mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTR4171PT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTR4171PT3G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Input Capacitance | 720pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Rds On Max | 75mR |
| Resistance | 0.075R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTR4171PT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
