
N-channel enhancement mode MOSFET, 20V drain-source breakdown voltage, 3.2A continuous drain current. Features 70mΩ maximum drain-source on-resistance at a nominal gate-source voltage of 1.2V. Packaged in a compact SOT-23-3 surface-mount case, this single-element transistor offers a maximum power dissipation of 1.25W and operates within a temperature range of -55°C to 150°C. RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTR4501NT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 3.2A |
| Current Rating | 3.2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 85mR |
| Drain-source On Resistance-Max | 70MR |
| Element Configuration | Single |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Input Capacitance | 200pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Nominal Vgs | 1.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Rds On Max | 80mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.2V |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 6.5ns |
| DC Rated Voltage | 20V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTR4501NT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NTR4501NT1G
Onsemi product discontinuance notice PD16298 issued July 2009 for discrete, analog, logic, and power products. Includes last buy/ship dates and suggested replacements.
Product discontinuance notice for select ON Semiconductor devices in Q3 2010. Last buy date is April 5, 2011. Last ship date is October 5, 2011.
Quarterly product discontinuance notice from ON Semiconductor for various discrete, analog, and power products, including last buy and ship dates for 2007.
