
The NTR4501NT3 is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 3.2A and a drain to source breakdown voltage of 20V. The device is packaged in a SOT-23-3 case and is rated for a maximum power dissipation of 1.25W.
Onsemi NTR4501NT3 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 3.2A |
| Current Rating | 3.2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 200pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.25W |
| Rds On Max | 80mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 12ns |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NTR4501NT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
