The NTR4502PT1 is a single P-channel JFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of -30V and a continuous drain current of 1.13A. The device has a maximum power dissipation of 400mW and a gate to source voltage of -20V. It is available in a SOT-23-3 package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi NTR4502PT1 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 1.13A |
| Current Rating | -1.95A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 240mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | -20V |
| Input Capacitance | 200pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.25W |
| Rds On Max | 200mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 19ns |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
No datasheet is available for this part.
