
Single N-Channel Power MOSFET 30V, 2.5A, 110mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Onsemi NTR4503NT1 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 1.5A |
| Current Rating | 2A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 105mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 6.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 250pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 420mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 730mW |
| Rds On Max | 110mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 13.6ns |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.
