
The NTR5103NT1G is an N-Channel JFET from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 260mA and a drain to source voltage of 60V. The device is packaged in a SOT-23-3 package and is lead free and RoHS compliant. It has a maximum power dissipation of 300mW and a gate to source voltage of 30V.
Checking distributor stock and pricing after the page loads.
Onsemi NTR5103NT1G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 260mA |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 3.6ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 40pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 2.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 4.8ns |
| Turn-On Delay Time | 1.7ns |
| RoHS | Compliant |
No datasheet is available for this part.
