
Single P-Channel JFET in SOT-23-3 package. Features a Drain to Source Voltage (Vdss) of 60V and a Continuous Drain Current (ID) of 196mA. Offers a low Drain to Source Resistance (Rds On Max) of 5Ω. Operates within a temperature range of -55°C to 150°C with a Max Power Dissipation of 347mW. Surface mountable with tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Onsemi NTR5105PT1G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 196mA |
| Drain to Source Resistance | 1.6R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 12.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.11mm |
| Input Capacitance | 30.3pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 347mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 347mW |
| Rds On Max | 5R |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 8.8ns |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
No datasheet is available for this part.
