
Single N-Channel Logic Level Power MOSFET featuring a 60V Drain-to-Source Voltage (Vdss) and 2.2A Continuous Drain Current (ID). This component offers a low Drain to Source Resistance (Rds On) of 142mΩ and a threshold voltage of 2.5V. Designed for logic-level gate drive with a 20V Gate to Source Voltage (Vgs) capability, it boasts fast switching characteristics with a 5ns turn-on delay and 2ns fall time. Encased in a compact SOT-23-3 (TO-236) package, this RoHS compliant device operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 1.5W.
Onsemi NTR5198NLT1G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Resistance | 142mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Input Capacitance | 182pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 155mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 5ns |
| Weight | 0.050717oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTR5198NLT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.