The NTR5198NLT3G is a single N-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 2.2A and a drain to source voltage of 60V. The device is packaged in a halogen-free and lead-free SOT-23-3 package, which is compliant with RoHS regulations. The transistor has a fall time of 2ns and a turn-off delay time of 13ns, making it suitable for high-speed applications.
Checking distributor stock and pricing after the page loads.
Onsemi NTR5198NLT3G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Resistance | 155mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTR5198NL |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 5ns |
| Weight | 0.050717oz |
| RoHS | Compliant |
No datasheet is available for this part.