Trench Schottky Rectifier Very Low Leakage 12A, 100V, 1500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTS12100EMFST1G technical specifications.
| Average Rectified Current | 12A |
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.