Trench Schottky Rectifier with Very Low Leakage, 12 A, 120 V, 1500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTS12120EMFST1G technical specifications.
| Average Rectified Current | 12A |
| Forward Current | 12A |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 120V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Voltage | 120V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
