
The NTS1245MFST1G is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 45V. It can handle a maximum forward surge current of 210A and a maximum forward current of 12A. The diode is available in a SO-8FL and DFN5 package and is surface mountable. The device is RoHS compliant and has a lead free finish.
Checking distributor stock and pricing after the page loads.
Onsemi NTS1245MFST1G technical specifications.
| Average Rectified Current | 12A |
| Package/Case | DFN |
| Forward Current | 12A |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Max Forward Surge Current (Ifsm) | 210A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 120uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.9mm |
| RoHS | Compliant |
No datasheet is available for this part.