
Power MOSFET, N-Ch 30V, SC70, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTS4172NT1G technical specifications.
| Continuous Drain Current (ID) | 1.6A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 79mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 2.2ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 381pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 294mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Rds On Max | 93mR |
| Resistance | 0.085R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16.1ns |
| RoHS | Compliant |
No datasheet is available for this part.
