
The NTSB20100CTT4G is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 100V. It has a maximum forward current of 20A and a maximum reverse current of 17uA. The diode is packaged in a TO-263-3 package and is lead free. It is RoHS compliant and available in a tape and reel packaging format.
Onsemi NTSB20100CTT4G technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263-3 |
| Element Configuration | Common Cathode |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 17uA |
| Max Reverse Voltage (DC) | 100V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.070548oz |
| RoHS | Compliant |
No datasheet is available for this part.
