The NTSB20120CT-1G is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 120V. It has a maximum forward current rating of 20A and a maximum surge current of 40A. The diode is packaged in a TO-262-3 package and is lead free. It is RoHS compliant and has a maximum reverse current of 700uA.
Onsemi NTSB20120CT-1G technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-262-3 |
| Element Configuration | Common Cathode |
| Forward Current | 20A |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Length | 10.31mm |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 700uA |
| Max Reverse Voltage (DC) | 120V |
| Max Surge Current | 40A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 120A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTSB20120CT-1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.