
The NTSB20120CTT4G is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 120V and a maximum reverse current of 700μA. The diode is packaged in a TO-263-3 case and is lead free and halogen free. It is also RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Onsemi NTSB20120CTT4G technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263-3 |
| Element Configuration | Common Cathode |
| Forward Current | 20A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 700uA |
| Max Reverse Voltage (DC) | 120V |
| Max Surge Current | 40A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 120A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
