The NTSB20U100CTT4G is a single-element silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 2-pin D2PAK-3 package, suitable for lead-free assembly. The diode has a maximum reverse voltage rating of 100 volts and is designed for general-purpose rectification applications.
Onsemi NTSB20U100CTT4G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.