
The NTSB30100CT-1G is a 100V common cathode rectifier diode with a maximum forward current of 30A and a maximum reverse voltage of 100V. It is packaged in a TO-262-3 package and is lead free. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is RoHS compliant and is available in a package quantity of 50.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTSB30100CT-1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTSB30100CT-1G technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-262-3 |
| Element Configuration | Common Cathode |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 160A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 250A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 160A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTSB30100CT-1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
