
Dual Schottky Power Rectifier, 30A forward current, 100V repetitive reverse voltage. Features common cathode configuration in a TO-263-3 (D2PAK) package. Offers 15A average rectified current and 160A peak non-repetitive surge current. Operates from -40°C to 150°C, is RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi NTSB30100CTT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTSB30100CTT4G technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Element Configuration | Common Cathode |
| Forward Current | 30A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 160A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 60A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 160A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTSB30100CTT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
