The NTSB30120CT-1G is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 120V. It has a maximum forward surge current of 150A and a maximum reverse current of 800uA. The diode is packaged in a TO-262-3 package and is lead free. It is RoHS compliant and has a maximum operating temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Onsemi NTSB30120CT-1G technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-262-3 |
| Forward Current | 30A |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Length | 10.31mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 800uA |
| Max Reverse Voltage (DC) | 120V |
| Max Surge Current | 60A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.