
The NTSB30120CTT4G is a general purpose rectifier diode with a maximum repetitive reverse voltage of 120V and a maximum forward current of 30A. It is packaged in a TO-263-3 package and is suitable for use in a variety of applications. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is lead free and halogen free, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Onsemi NTSB30120CTT4G technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Forward Current | 30A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 800uA |
| Max Reverse Voltage (DC) | 120V |
| Max Surge Current | 60A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.