
Schottky Power Rectifier, Dual, 30 A, 100 V D2Pak, D2PAK 2 LEAD, 800-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTSB30U100CTT4G technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Element Configuration | Common Cathode |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 160A |
| Max Reverse Voltage (DC) | 100V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
