Schottky Power Rectifier, Dual, 40 A, 100 V, D2PAK 2 LEAD, 800-REEL
Onsemi NTSB40100CTT4G technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-263-3 |
| Forward Current | 60A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 45mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.