The NTSB40120CT-1G is a general purpose rectifier with a common cathode configuration, capable of handling up to 40A of forward current and 250A of peak non-repetitive surge current. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is packaged in a lead-free TO-262-3 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi NTSB40120CT-1G technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-262-3 |
| Element Configuration | Common Cathode |
| Forward Current | 40A |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Length | 10.31mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 120V |
| Max Surge Current | 80A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.