
Trench Schottky Rectifier 40A 200V, D2PAK 2 LEAD, 50-TUBE
Checking distributor stock and pricing after the page loads.
Onsemi NTSB40200CTG technical specifications.
| Average Rectified Current | 20A |
| Package/Case | D2PAK |
| Forward Current | 40A |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.079014oz |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.
