Trench Schottky Rectifier 40A 200V, 800-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTSB40200CTT4G technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-263-3 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.