The NTSB60100CTT4G is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has a minimum operating temperature of -40 degrees Celsius and is available in a 3-pin package. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 100 volts.
Sign in to ask questions about the Onsemi NTSB60100CTT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTSB60100CTT4G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NTSB60100CTT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.