
The NTSJ30100CTG is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 100V and a maximum reverse current of 500uA. The device is packaged in a TO-220-3 case and is lead free and halogen free. It is compliant with RoHS regulations and has a maximum forward surge current of 160A.
Onsemi NTSJ30100CTG technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Element Configuration | Common Cathode |
| Forward Current | 30A |
| Halogen Free | Halogen Free |
| Height | 8.2mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Forward Surge Current (Ifsm) | 160A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 60A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 160A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTSJ30100CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
