
Schottky Rectifier, Low Forward Voltage, Dual, 30 A, 80 V, TO-220 FULLPACK, 3-LEAD, 50-TUBE
Onsemi NTSJ30U80CTG technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Element Configuration | Common Cathode |
| Forward Current | 30A |
| Halogen Free | Halogen Free |
| Height | 8.2mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Forward Surge Current (Ifsm) | 160A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 60A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 160A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
