
Schottky Power Rectifier, Dual, 20 A, 100 V TO-220, TO-220 3 LEAD STANDARD, 50-TUBE
Checking distributor stock and pricing after the page loads.
Onsemi NTST20U100CTG technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Element Configuration | Common Cathode |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 800uA |
| Max Reverse Leakage Current | 5A |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 150A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
