Schottky Rectifier, Low Forward Voltage, 30 A, 100 V, TO-220 3 LEAD STANDARD, 50-TUBE
Checking distributor stock and pricing after the page loads.
Onsemi NTST30100SG technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220-3 |
| Element Configuration | Single |
| Forward Current | 30A |
| Height | 0.62inch |
| Lead Free | Lead Free |
| Length | 0.404inch |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 60A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.19inch |
| RoHS | Compliant |
No datasheet is available for this part.
